Part Details for NRA685K06L8 by Renesas Electronics Corporation
Overview of NRA685K06L8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRA685K06L8
NRA685K06L8 CAD Models
NRA685K06L8 Part Data Attributes
|
NRA685K06L8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRA685K06L8
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | NR(6.3V,K,EXT) | |
Size Code | 1206 | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NRA685K06L8
This table gives cross-reference parts and alternative options found for NRA685K06L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA685K06L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA685K06N8 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685K06L8 vs NRA685K06N8 |
NRA685K06 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685K06L8 vs NRA685K06 |
NRA685K06P8 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685K06L8 vs NRA685K06P8 |