NRA476M02N8
NEC Electronics Group
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206

Overview of NRA476M02N8 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

CAD Models for NRA476M02N8 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRA476M02N8 by NEC Electronics Group

NRA476M02N8
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0011 mA
Manufacturer Series
R
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
J BEND
Want to compare parts?
  1. NRA476M02N8
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206
    VS

Alternate Parts for NRA476M02N8

This table gives cross-reference parts and alternative options found for NRA476M02N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA476M02N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTC-T476M2.5TRA(4.5)F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE NIC Components Corp NRA476M02N8 vs NTC-T476M2.5TRA(4.5)F
TAJA476M002PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components NRA476M02N8 vs TAJA476M002PNJ
ESVA0E476M CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP NEC Electronics Group NRA476M02N8 vs ESVA0E476M
TMCOEATTE476MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc NRA476M02N8 vs TMCOEATTE476MR
TAJS476M002Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components NRA476M02N8 vs TAJS476M002Y
TMC0EATTE476MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc NRA476M02N8 vs TMC0EATTE476MR
TAJS476M002A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP Kyocera AVX Components NRA476M02N8 vs TAJS476M002A
NRA476M02L8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206 NEC Electronics Group NRA476M02N8 vs NRA476M02L8
277E2501476MR533 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1306, CHIP Matsuo Electric Co Ltd NRA476M02N8 vs 277E2501476MR533
277E2501476ML533 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1306, CHIP Matsuo Electric Co Ltd NRA476M02N8 vs 277E2501476ML533

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRA476M02N8 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRA476M02N8 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NRA476M02N8 would you like to use for your alert(s)?
  • Please alert me when NRA476M02N8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRA476M02N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRA476M02N8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRA476M02N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRA476M02N8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRA476M02N8 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: