Part Details for NRA476M02 by NEC Electronics Group
Overview of NRA476M02 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRA476M02
NRA476M02 CAD Models
NRA476M02 Part Data Attributes
|
NRA476M02
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRA476M02
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND |
Alternate Parts for NRA476M02
This table gives cross-reference parts and alternative options found for NRA476M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA476M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVA0E476M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | NRA476M02 vs ESVA0E476M |
NTC-T476M2.5TRA(4.5) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NRA476M02 vs NTC-T476M2.5TRA(4.5) |
NTC-T476M2.5TRA(4.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | NRA476M02 vs NTC-T476M2.5TRA(4.5)F |
NRA476M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206 | NEC Electronics Group | NRA476M02 vs NRA476M02P8 |
TAJS476M002R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | NRA476M02 vs TAJS476M002R |
277E2501476ML533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1306, CHIP | Matsuo Electric Co Ltd | NRA476M02 vs 277E2501476ML533 |
TAJS476M002A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRA476M02 vs TAJS476M002A |
TAJA476M002P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | NRA476M02 vs TAJA476M002P |
TAJS476M002B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRA476M02 vs TAJS476M002B |
TC212A476M002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP | Sunlord | NRA476M02 vs TC212A476M002A |