Part Details for NRA3R3M04 by NEC Electronics Group
Overview of NRA3R3M04 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRA3R3M04
NRA3R3M04 CAD Models
NRA3R3M04 Part Data Attributes
|
NRA3R3M04
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRA3R3M04
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRA3R3M04
This table gives cross-reference parts and alternative options found for NRA3R3M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA3R3M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC0GA335MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | NRA3R3M04 vs TMC0GA335MLLH |
TA-4R0TCM3R3M-AR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, | FUJITSU Limited | NRA3R3M04 vs TA-4R0TCM3R3M-AR |
4MC335MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | NRA3R3M04 vs 4MC335MATER |
NRU335M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NRA3R3M04 vs NRU335M04R8 |
4MCH335MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | NRA3R3M04 vs 4MCH335MATER |
NRU335M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NRA3R3M04 vs NRU335M04 |
NRA3R3M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | NRA3R3M04 vs NRA3R3M04R8 |
TAJS335M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | NRA3R3M04 vs TAJS335M004H |
B45190-B335-M109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | NRA3R3M04 vs B45190-B335-M109 |
TAJS335M004K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | NRA3R3M04 vs TAJS335M004K |