Datasheets
NRA335M16P8 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206

Part Details for NRA335M16P8 by NEC Electronics Group

Overview of NRA335M16P8 by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Part Details for NRA335M16P8

NRA335M16P8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRA335M16P8 Part Data Attributes

NRA335M16P8 NEC Electronics Group
Buy Now Datasheet
Compare Parts:
NRA335M16P8 NEC Electronics Group CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA
Manufacturer Series R
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Alternate Parts for NRA335M16P8

This table gives cross-reference parts and alternative options found for NRA335M16P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA335M16P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T494A335M016AGTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation NRA335M16P8 vs T494A335M016AGTR
TRJA335M016CT00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components NRA335M16P8 vs TRJA335M016CT00
TRJA335M016ECT0Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 Kyocera AVX Components NRA335M16P8 vs TRJA335M016ECT0Z
TRJA335M016CS0B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components NRA335M16P8 vs TRJA335M016CS0B
TAJS335M016Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components NRA335M16P8 vs TAJS335M016Y
TCMIC3R3AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Cal-Chip Electronics NRA335M16P8 vs TCMIC3R3AT
TSEA-335-M016TW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc NRA335M16P8 vs TSEA-335-M016TW
T495A335M016ZGE3K0728 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation NRA335M16P8 vs T495A335M016ZGE3K0728
TYTMA1C335MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity NRA335M16P8 vs TYTMA1C335MTRF
NRA335M16R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206 NEC Electronics Group NRA335M16P8 vs NRA335M16R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRA335M16P8 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRA335M16P8 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NRA335M16P8 would you like to use for your alert(s)?
  • Please alert me when NRA335M16P8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRA335M16P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRA335M16P8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRA335M16P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRA335M16P8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRA335M16P8 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: