Part Details for NRA335M04 by Renesas Electronics Corporation
Overview of NRA335M04 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRA335M04
NRA335M04 CAD Models
NRA335M04 Part Data Attributes
|
NRA335M04
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRA335M04
Renesas Electronics Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 3.3 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | NR(4V,M,STD) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for NRA335M04
This table gives cross-reference parts and alternative options found for NRA335M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA335M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M004BM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NRA335M04 vs T493A335M004BM61107610 |
T493A335M004BN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NRA335M04 vs T493A335M004BN61207610 |
T493A335M004CK611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | NRA335M04 vs T493A335M004CK611AWAFL |
T83A335M004KSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Vishay Intertechnologies | NRA335M04 vs T83A335M004KSBS |
T493A335M004CH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | NRA335M04 vs T493A335M004CH6120 |
T493A335M004CC651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | NRA335M04 vs T493A335M004CC651B7610 |
T493A335M004CB612C7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | NRA335M04 vs T493A335M004CB612C7280 |
T493A335M004CB622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | NRA335M04 vs T493A335M004CB622B7280 |
T493A335M004CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | NRA335M04 vs T493A335M004CH6310 |
T493A335M004CH632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | NRA335M04 vs T493A335M004CH632AWAFL |