NRA335K06L8
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206

Overview of NRA335K06L8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRA335K06L8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRA335K06L8 by Renesas Electronics Corporation

NRA335K06L8
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.2 mm
Length
3.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
NR(6.3V,K,STD)
Size Code
1206
Temperature Coefficient
12ppm/Cel ppm/°C
Width
1.6 mm
Want to compare parts?
  1. NRA335K06L8
    Renesas Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206
    VS

Alternate Parts for NRA335K06L8

This table gives cross-reference parts and alternative options found for NRA335K06L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA335K06L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRU335K06 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206 Renesas Electronics Corporation NRA335K06L8 vs NRU335K06
NRU335K06L8 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206 Renesas Electronics Corporation NRA335K06L8 vs NRU335K06L8
NRA335K06P8 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206 Renesas Electronics Corporation NRA335K06L8 vs NRA335K06P8
NRA335K06N8 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206 Renesas Electronics Corporation NRA335K06L8 vs NRA335K06N8
NRU335K06P8 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 3.3uF, 1206 Renesas Electronics Corporation NRA335K06L8 vs NRU335K06P8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRA335K06L8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRA335K06L8 by Renesas Electronics Corporation

  • Please alert me when NRA335K06L8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRA335K06L8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRA335K06L8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRA335K06L8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRA335K06L8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRA335K06L8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: