Part Details for NRA224K35P8 by Renesas Electronics Corporation
Overview of NRA224K35P8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRA224K35P8
NRA224K35P8 CAD Models
NRA224K35P8 Part Data Attributes
|
NRA224K35P8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRA224K35P8
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 0.22uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | NR(35V,K,STD) | |
Size Code | 1206 | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NRA224K35P8
This table gives cross-reference parts and alternative options found for NRA224K35P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA224K35P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T224K35TRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NRA224K35P8 vs NTC-T224K35TRA |
NRA224K35N8 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 0.22uF, 1206 | Renesas Electronics Corporation | NRA224K35P8 vs NRA224K35N8 |