NR73C1E118RBTDF
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 118ohm, SURFACE MOUNT, 0402, CHIP

Overview of NR73C1E118RBTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NR73C1E118RBTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NR73C1E118RBTDF by TE Connectivity

NR73C1E118RBTDF
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Manufacturer Series
NR73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
118 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. NR73C1E118RBTDF
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 118ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for NR73C1E118RBTDF

This table gives cross-reference parts and alternative options found for NR73C1E118RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR73C1E118RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0210B1180TCE RESISTOR, THIN FILM, 0.0625W, 0.1%, 10ppm, 118ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Uniohm Corp NR73C1E118RBTDF vs TC0210B1180TCE
NR73C1E118RBTG RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 118ohm, SURFACE MOUNT, 0402, CHIP TE Connectivity NR73C1E118RBTDF vs NR73C1E118RBTG
NR73C1E118RATD RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 118ohm, SURFACE MOUNT, 0402, CHIP TE Connectivity NR73C1E118RBTDF vs NR73C1E118RATD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NR73C1E118RBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NR73C1E118RBTDF by TE Connectivity

  • Please alert me when NR73C1E118RBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NR73C1E118RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NR73C1E118RBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NR73C1E118RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NR73C1E118RBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NR73C1E118RBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: