Part Details for NR73A2A267KBTD by TE Connectivity
Overview of NR73A2A267KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR73A2A267KBTD
NR73A2A267KBTD CAD Models
NR73A2A267KBTD Part Data Attributes
|
NR73A2A267KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NR73A2A267KBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 267000ohm, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | NR73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NR73A2A267KBTD
This table gives cross-reference parts and alternative options found for NR73A2A267KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR73A2A267KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A267KBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 267000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NR73A2A267KBTD vs RN73A2A267KBTD |
RN73A2A267KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 267000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NR73A2A267KBTD vs RN73A2A267KBTDF |
NR73A2A267KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 267000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NR73A2A267KBTD vs NR73A2A267KBTDF |