Datasheets
NR73A2A13R7BTDF by: TE Connectivity

RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 13.7ohm, SURFACE MOUNT, 0805, CHIP

Part Details for NR73A2A13R7BTDF by TE Connectivity

Overview of NR73A2A13R7BTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NR73A2A13R7BTDF

NR73A2A13R7BTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NR73A2A13R7BTDF Part Data Attributes

NR73A2A13R7BTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
NR73A2A13R7BTDF TE Connectivity RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 13.7ohm, SURFACE MOUNT, 0805, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS COMPONENTS
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Manufacturer Series NR73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 13.7 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for NR73A2A13R7BTDF

This table gives cross-reference parts and alternative options found for NR73A2A13R7BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR73A2A13R7BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NR73A2A13R7BTD RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 13.7ohm, SURFACE MOUNT, 0805, CHIP TE Connectivity NR73A2A13R7BTDF vs NR73A2A13R7BTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NR73A2A13R7BTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NR73A2A13R7BTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of NR73A2A13R7BTDF would you like to use for your alert(s)?
  • Please alert me when NR73A2A13R7BTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NR73A2A13R7BTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NR73A2A13R7BTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NR73A2A13R7BTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NR73A2A13R7BTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NR73A2A13R7BTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: