-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4440
|
Newark | Inductor, Smd High Current, 47Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden NR6028T470M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1380 / $0.1410 | Buy Now |
DISTI #
84R6442
|
Newark | Inductor, Shielded, 47Uh, 950Ma, Smd, Inductance:47Μh, Rms Current (Irms):920Ma, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Taiyo Yuden NR6028T470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$0.1750 / $0.2810 | Buy Now |
DISTI #
09P6310
|
Newark | Inductor, Shielded, 47Uh, 950Ma, Smd, Full Reel, Inductance:47Μh, Rms Current (Irms):920Ma, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Nr Series, Dc Resistance Max:0.3Ohm, Product Length:6Mm Rohs Compliant: Yes |Taiyo Yuden NR6028T470M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-2104-1-ND
|
DigiKey | FIXED IND 47UH 920MA 390MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
288533 In Stock |
|
$0.1117 / $0.3200 | Buy Now |
DISTI #
NR6028T470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 920 mA, Shielded, 950 mA, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NR6028T470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1248 / $0.1406 | Buy Now |
DISTI #
963-NR6028T470M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WHL470M RPLCMT PN 47uH 6060 20% LOW PROFILE RoHS: Compliant | 103601 |
|
$0.1040 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R RoHS: Compliant |
11789 In Stock |
|
$0.0958 / $0.1293 | Buy Now |
DISTI #
60914266
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2144 | Americas - 10000 |
|
$0.1316 / $0.1681 | Buy Now |
DISTI #
NR6028T470M
|
TTI | Power Inductors - SMD 963-LSXBD6060WHL470M RPLCMT PN 47uH 6060 20% LOW PROFILE pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1190 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R RoHS: Compliant |
11789 In Stock |
|
$0.0958 / $0.1293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6028T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |