-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6308
|
Newark | Inductor, Shielded, 3Uh, 3.6A, Smd, Full Reel, Inductance:3Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):3.6A, Product Range:Nr Series, Dc Resistance Max:0.023Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR6028T3R0N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
27T8249
|
Newark | Inductor, Shielded, 3Uh, 3.6A, Smd, Inductance:3Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):3.6A, Product Range:Nr Series, Dc Resistance Max:0.023Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR6028T3R0N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
587-2099-1-ND
|
DigiKey | FIXED IND 3UH 3.4A 29.9 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23182 In Stock |
|
$0.0988 / $0.3100 | Buy Now |
DISTI #
NR6028T3R0N
|
Avnet Americas | Power Inductor (SMD), 3 uH, ? 30%, 3.4 A, Shielded, 3.6 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NR6028T3R0N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0988 | Buy Now |
DISTI #
963-NR6028T3R0N
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WHL3R0N RPLCMT PN 3uH 6060 30% LOW PROFILE RoHS: Compliant | 28215 |
|
$0.0930 / $0.2700 | Buy Now |
DISTI #
V72:2272_18338910
|
Arrow Electronics | Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1622 Container: Cut Strips | Americas - 1 |
|
$0.0988 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R RoHS: Compliant |
2343 In Stock |
|
$0.0934 / $0.1257 | Buy Now |
DISTI #
51612662
|
Verical | Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1213 | Americas - 2000 |
|
$0.1300 / $0.1634 | Buy Now |
|
Bristol Electronics | 986 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 75 |
|
$0.2250 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6028T3R0N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T3R0N
TAIYO YUDEN
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0299 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |