-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6436
|
Newark | Inductor, Shielded, 15Uh, 1.6A, Smd, Inductance:15Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):1.6A, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.095Ohm Rohs Compliant: Yes |Taiyo Yuden NR6028T150M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
84R4028
|
Newark | Inductor, Wirewound, 15Uh, 1.8A, Inductance:15Μh, Inductor Construction:-, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.1235Ohm, Inductance Tolerance:± 20%, Product Length:6Mm, Product Width:6Mm Rohs Compliant: Yes |Taiyo Yuden NR6028T150M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-2630-1-ND
|
DigiKey | FIXED IND 15UH 1.8A 123.5MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39659 In Stock |
|
$0.1117 / $0.3200 | Buy Now |
DISTI #
NR6028T150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.8 A, Shielded, 1.6 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NR6028T150M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0874 | Buy Now |
DISTI #
963-NR6028T150M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WHL150M RPLCMT PN 15uH 6060 20% LOW PROFILE RoHS: Compliant | 83472 |
|
$0.1020 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R RoHS: Compliant |
42998 In Stock |
|
$0.0965 / $0.1130 | Buy Now |
DISTI #
52059058
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1931 | Americas - 42000 |
|
$0.1308 / $0.1569 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
DISTI #
NR6028T150M
|
TTI | Power Inductors - SMD 963-LSXBD6060WHL150M RPLCMT PN 15uH 6060 20% LOW PROFILE pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1100 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R RoHS: Compliant |
42998 In Stock |
|
$0.0965 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6028T150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1235 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR6028T150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR6028T150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD6060WHL150M | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6028T150M vs LSXBD6060WHL150M |