Part Details for NR6020T1R5N by TAIYO YUDEN
Overview of NR6020T1R5N by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR6020T1R5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0241
|
Newark | Inductor, Shielded, 1.5Uh, 4A, Smd, Inductance:1.5Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Nr Series, Dc Resistance Max:0.026Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR6020T1R5N Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
DISTI #
587-NR6020T1R5NCT-ND
|
DigiKey | FIXED IND 1.5UH 3.2A 31.2MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1313 / $0.3700 | Buy Now |
DISTI #
NR6020T1R5N
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.2A 2424 T/R - Tape and Reel (Alt: NR6020T1R5N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1138 / $0.1869 | Buy Now |
DISTI #
963-NR6020T1R5N
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WKL1R5N RPLCMT PN 1.5uH 6060 30% LOW PROFILE RoHS: Compliant | 163 |
|
$0.1410 / $0.3600 | Buy Now |
DISTI #
V72:2272_18341027
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.2A 0.0312Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 201 |
|
$0.0254 / $0.0576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1732 | Buy Now |
|
Perfect Parts Corporation | 13084 |
|
RFQ |
Part Details for NR6020T1R5N
NR6020T1R5N CAD Models
NR6020T1R5N Part Data Attributes
|
NR6020T1R5N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6020T1R5N
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0312 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 93 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NR6020T1R5N
This table gives cross-reference parts and alternative options found for NR6020T1R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR6020T1R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD6060WKL1R5N | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6020T1R5N vs LSXBD6060WKL1R5N |