-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0230
|
Newark | Inductor, Shielded, 6.8Uh, 1.45A, Smd, Inductance:6.8Μh, Rms Current (Irms):1.06A, Inductor Construction:Shielded, Saturation Current (Isat):1.45A, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.11Ohm Rohs Compliant: Yes |Taiyo Yuden NR4018T6R8M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1198 |
|
$0.2130 / $0.2910 | Buy Now |
DISTI #
87K4789
|
Newark | Inductor, Shielded, 6.8Uh, 1.45A, Smd, Inductance:6.8Μh, Rms Current (Irms):1.06A, Inductor Construction:Shielded, Saturation Current (Isat):1.45A, Product Range:Nr Series, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR4018T6R8M Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1810 | Buy Now |
DISTI #
587-2657-1-ND
|
DigiKey | FIXED IND 6.8UH 1.06A 132MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34581 In Stock |
|
$0.1260 / $0.3500 | Buy Now |
DISTI #
NR4018T6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.06 A, Shielded, 1.45 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NR4018T6R8M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0995 / $0.1531 | Buy Now |
DISTI #
963-NR4018T6R8M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD4040TKL6R8M RPLCMT PN 6.8uH 4040 20% LOW PROFILE RoHS: Compliant | 12654 |
|
$0.1210 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.06A 0.132Ohm DCR 1515 T/R RoHS: Compliant |
1400 In Stock |
|
$0.0875 / $0.1484 | Buy Now |
DISTI #
51650239
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.06A 0.132Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 1922 | Americas - 1400 |
|
$0.1171 / $0.1754 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
NR4018T6R8M
|
TTI | Power Inductors - SMD 963-LSXBD4040TKL6R8M RPLCMT PN 6.8uH 4040 20% LOW PROFILE pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1290 | Buy Now |
DISTI #
NR4018T6R8M
|
Avnet Asia | Power Inductor (SMD), 6.8 uH, ± 20%, 1.06 A, Shielded, 1.45 A, 4mm x 4mm x 1.8mm (Alt: NR4018T6R8M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR4018T6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR4018T6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.132 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.06 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR4018T6R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR4018T6R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD4040TKL6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NR4018T6R8M vs LSXBD4040TKL6R8M |
L4018C6R8MDWDT | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 4018 | KEMET Corporation | NR4018T6R8M vs L4018C6R8MDWDT |