Part Details for NR4010T150M by TAIYO YUDEN
Overview of NR4010T150M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR4010T150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0218
|
Newark | Inductor, Shielded, 15Uh, 470Ma, Smd, Inductance:15µh, Rms Current (Irms):510Ma, Inductor Construction:Shielded, Saturation Current (Isat):470Ma, Product Range:Nr Series, Dc Resistance Max:0.51Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR4010T150M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-2621-1-ND
|
DigiKey | FIXED IND 15UH 510MA 612MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1515 / $0.3500 | Buy Now |
DISTI #
NR4010T150M
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 510mA 1515 T/R - Tape and Reel (Alt: NR4010T150M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1138 / $0.1780 | Buy Now |
DISTI #
963-NR4010T150M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD4040KKL150M RPLCMT PN 15uH 4040 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1380 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1600 | Buy Now |
DISTI #
C1S758100240696
|
Chip1Stop | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 510mA 612mOhm DCR 1515 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0597 / $0.0618 | Buy Now |
Part Details for NR4010T150M
NR4010T150M CAD Models
NR4010T150M Part Data Attributes
|
NR4010T150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR4010T150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.612 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |