Datasheets
NR366R150U350EM0 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 15uF,

Part Details for NR366R150U350EM0 by Cornell Dubilier Electronics Inc

Overview of NR366R150U350EM0 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NR366R150U350EM0

NR366R150U350EM0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NR366R150U350EM0 Part Data Attributes

NR366R150U350EM0 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
NR366R150U350EM0 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 15uF,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM
ESR 11000 mΩ
Length 26.5 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 75%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 145 mA
Series 366R

Alternate Parts for NR366R150U350EM0

This table gives cross-reference parts and alternative options found for NR366R150U350EM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR366R150U350EM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NR366R150U350EM0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 15uF, Cornell Dubilier Electronics Inc NR366R150U350EM0 vs NR366R150U350EM0E
NR361R150U350EM0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 15uF, Cornell Dubilier Electronics Inc NR366R150U350EM0 vs NR361R150U350EM0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NR366R150U350EM0 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NR366R150U350EM0 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of NR366R150U350EM0 would you like to use for your alert(s)?
  • Please alert me when NR366R150U350EM0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NR366R150U350EM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NR366R150U350EM0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NR366R150U350EM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NR366R150U350EM0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NR366R150U350EM0 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: