Part Details for NR361R222M035FF0E by Cornell Dubilier Electronics Inc
Overview of NR361R222M035FF0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR361R222M035FF0E
NR361R222M035FF0E CAD Models
NR361R222M035FF0E Part Data Attributes
|
NR361R222M035FF0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NR361R222M035FF0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106 mΩ | |
Leakage Current | 0.154 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NR361R222M035FF0E
This table gives cross-reference parts and alternative options found for NR361R222M035FF0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR361R222M035FF0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH222M035RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | NR361R222M035FF0E vs SH222M035RT |
SC035M2200C7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | NR361R222M035FF0E vs SC035M2200C7F11632 |
RASL2200M35TB216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | NR361R222M035FF0E vs RASL2200M35TB216X32 |
SE035M2200L7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | NR361R222M035FF0E vs SE035M2200L7FW1632 |
EHR222M351632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Hitano Enterprise Corp | NR361R222M035FF0E vs EHR222M351632 |
UTW2200M35TR5216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NR361R222M035FF0E vs UTW2200M35TR5216X32 |
NR361R222M035FF0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NR361R222M035FF0E vs NR361R222M035FF0 |
ESC228M035AM2KAPLP | Aluminum Electrolytic Capacitor, Polarized, 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NR361R222M035FF0E vs ESC228M035AM2KAPLP |
ELX228M035S1A3M320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Teapo Electronic Corporation | NR361R222M035FF0E vs ELX228M035S1A3M320 |
SH222M035AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | NR361R222M035FF0E vs SH222M035AT |