Part Details for NR361R183M6R3LV0 by Cornell Dubilier Electronics Inc
Overview of NR361R183M6R3LV0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR361R183M6R3LV0
NR361R183M6R3LV0 CAD Models
NR361R183M6R3LV0 Part Data Attributes
|
NR361R183M6R3LV0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NR361R183M6R3LV0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 0.2268 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1620 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NR361R183M6R3LV0
This table gives cross-reference parts and alternative options found for NR361R183M6R3LV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR361R183M6R3LV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG18000MCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NR361R183M6R3LV0 vs 6.3YXG18000MCE18X40 |
6.3YXH18000MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NR361R183M6R3LV0 vs 6.3YXH18000MEFCCE18X40 |
EKY-6R3EFC183MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NR361R183M6R3LV0 vs EKY-6R3EFC183MM40S |
RL189M0JL40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | NR361R183M6R3LV0 vs RL189M0JL40 |
6.3YXG18000MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NR361R183M6R3LV0 vs 6.3YXG18000MEFCKC18X40 |
NRE-HL183M6.3V18X40SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NR361R183M6R3LV0 vs NRE-HL183M6.3V18X40SP7.5LLF |
6.3YXG18000MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, | Rubycon Corporation | NR361R183M6R3LV0 vs 6.3YXG18000MEFCRI18X40 |
EKY-6R3EBD183MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | NR361R183M6R3LV0 vs EKY-6R3EBD183MM40S |
NRE-HL183M6.3V18X40F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NR361R183M6R3LV0 vs NRE-HL183M6.3V18X40F |
6.3YXG18000MEFC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | Rubycon Corporation | NR361R183M6R3LV0 vs 6.3YXG18000MEFC18X40 |