Part Details for NR3012T150M by TAIYO YUDEN
Overview of NR3012T150M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3012T150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0207
|
Newark | Inductor, Shielded, 15Uh, 440Ma, Smd, Inductance:15µh, Rms Current (Irms):485Ma, Inductor Construction:Shielded, Saturation Current (Isat):440Ma, Product Range:Nr Series, Dc Resistance Max:0.45Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR3012T150M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
587-NR3012T150MCT-ND
|
DigiKey | FIXED IND 15UH 485MA 540MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2877 In Stock |
|
$0.1062 / $0.2400 | Buy Now |
DISTI #
NR3012T150M
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 485mA 1212 T/R - Tape and Reel (Alt: NR3012T150M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1343 / $0.1513 | Buy Now |
DISTI #
963-NR3012T150M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD3030MKT150M RPLCMT PN 3012 15uH 540mOhms LwPrfl RoHS: Compliant | 0 |
|
$0.1060 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1134 | Buy Now |
DISTI #
C1S758100238424
|
Chip1Stop | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 485mA 540mOhm DCR 1212 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 900 |
|
$0.0503 / $0.0634 | Buy Now |
Part Details for NR3012T150M
NR3012T150M CAD Models
NR3012T150M Part Data Attributes
|
NR3012T150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3012T150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |