-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4761
|
Newark | Inductor, Shielded, 10Uh, 540Ma, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):630Ma, Inductor Construction:Shielded, Saturation Current (Isat):540Ma, Product Range:Nr Series, Dc Resistance Max:0.29Ohm, Product Length:3Mm Rohs Compliant: Yes |Taiyo Yuden NR3012T100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1790 | Buy Now |
DISTI #
83T0206
|
Newark | Inductor, Shielded, 10Uh, 540Ma, Smd, Inductance:10Μh, Rms Current (Irms):630Ma, Inductor Construction:Shielded, Saturation Current (Isat):540Ma, Product Range:Nr Series, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR3012T100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
587-1644-1-ND
|
DigiKey | FIXED IND 10UH 630MA 348MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9817 In Stock |
|
$0.1062 / $0.3300 | Buy Now |
DISTI #
NR3012T100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 630 mA, Shielded, 540 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: NR3012T100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 | Buy Now |
DISTI #
963-NR3012T100M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD3030MKT100M RPLCMT PN 10uH 3030 20% LOW PROFILE RoHS: Compliant | 3826 |
|
$0.1370 / $0.3400 | Buy Now |
DISTI #
V72:2272_18343668
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.63A 0.348Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1701 Container: Cut Strips | Americas - 2 |
|
$0.0223 / $0.1106 | Buy Now |
|
Bristol Electronics | 18176 |
|
RFQ | ||
|
Quest Components | 1572 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
NR3012T100M
|
TTI | Power Inductors - SMD 963-LSXBD3030MKT100M RPLCMT PN 10uH 3030 20% LOW PROFILE pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1310 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR3012T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3012T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.348 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |