Part Details for NR3010T1R0N by TAIYO YUDEN
Overview of NR3010T1R0N by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3010T1R0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5679
|
Newark | Inductor, Shielded, 1Uh, 1.3Ma, Smd, Inductance:1Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nr Series, Dc Resistance Max:0.065Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR3010T1R0N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1950 | Buy Now |
DISTI #
87K4748
|
Newark | Inductor, ferrite,1Uh,30+% Tol,30-% Tol,1212-Case Rohs Compliant: Yes |Taiyo Yuden NR3010T1R0N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
587-NR3010T1R0NCT-ND
|
DigiKey | FIXED IND 1UH 1.4A 78 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1797 In Stock |
|
$0.1125 / $0.3600 | Buy Now |
DISTI #
NR3010T1R0N
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.4A 1212 T/R - Tape and Reel (Alt: NR3010T1R0N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.4A 0.078Ohm DCR 1212 T/R RoHS: Compliant |
1910 In Stock |
|
$0.0990 / $0.1575 | Buy Now |
DISTI #
30602997
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.4A 0.078Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1925 |
|
$0.1538 / $0.2200 | Buy Now |
DISTI #
58058710
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.4A 0.078Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1910 Package Multiple: 1910 Date Code: 1402 | Americas - 1910 |
|
$0.1356 / $0.1862 | Buy Now |
|
Bristol Electronics | 1468 |
|
RFQ | ||
|
Quest Components | 1410 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Quest Components | 1174 |
|
$0.2520 / $0.8400 | Buy Now |
Part Details for NR3010T1R0N
NR3010T1R0N CAD Models
NR3010T1R0N Part Data Attributes
|
NR3010T1R0N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3010T1R0N
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 126 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NR3010T1R0N
This table gives cross-reference parts and alternative options found for NR3010T1R0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3010T1R0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD3030KKT1R0N | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3010T1R0N vs LSXBD3030KKT1R0N |
LLXBD3030KKT1R0N | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3010T1R0N vs LLXBD3030KKT1R0N |