Part Details for NR300391U040ER2E by Cornell Dubilier Electronics Inc
Overview of NR300391U040ER2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR300391U040ER2E
NR300391U040ER2E CAD Models
NR300391U040ER2E Part Data Attributes
|
NR300391U040ER2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NR300391U040ER2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 390uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 45.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NR300391U040ER2E
This table gives cross-reference parts and alternative options found for NR300391U040ER2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR300391U040ER2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300391U040ER2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 390uF | Cornell Dubilier Electronics Inc | NR300391U040ER2E vs 300391U040ER2E |
NR300391U040ER9E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 390uF | Cornell Dubilier Electronics Inc | NR300391U040ER2E vs NR300391U040ER9E |
300391U040ER9E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 390uF | Cornell Dubilier Electronics Inc | NR300391U040ER2E vs 300391U040ER9E |
NR300391U040ER1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 390uF | Cornell Dubilier Electronics Inc | NR300391U040ER2E vs NR300391U040ER1E |