Part Details for NQ07W2J0135T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of NQ07W2J0135T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NQ07W2J0135T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-NQ07W2J0135T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/2W 0.05 1.3M RoHS: Compliant | 0 |
|
$0.0100 / $0.0140 | Order Now |
Part Details for NQ07W2J0135T5E
NQ07W2J0135T5E CAD Models
NQ07W2J0135T5E Part Data Attributes
|
NQ07W2J0135T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NQ07W2J0135T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NQ07W2J0135T5E
This table gives cross-reference parts and alternative options found for NQ07W2J0135T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ07W2J0135T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-071M3P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NQ07W2J0135T5E vs RC1210JR-071M3P |
RC1210JR-101M3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NQ07W2J0135T5E vs RC1210JR-101M3L |
1210W2J0135T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NQ07W2J0135T5E vs 1210W2J0135T5E |
RTT12135JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | NQ07W2J0135T5E vs RTT12135JP4 |
RTT12135JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | NQ07W2J0135T5E vs RTT12135JTP |
1210U2J0135T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NQ07W2J0135T5E vs 1210U2J0135T5E |
BCTS001210-1304JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | NQ07W2J0135T5E vs BCTS001210-1304JTP |
CLF12101M35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NQ07W2J0135T5E vs CLF12101M35%100PPM/KNS |
CLF12101M35%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NQ07W2J0135T5E vs CLF12101M35%100PPM/KKB8 |
CLF12101M35%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NQ07W2J0135T5E vs CLF12101M35%100PPM/KNB16 |