Part Details for NQ03WAJ0561T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of NQ03WAJ0561T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NQ03WAJ0561T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-NQ03WAJ0561T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 0.05 560R RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
Part Details for NQ03WAJ0561T5E
NQ03WAJ0561T5E CAD Models
NQ03WAJ0561T5E Part Data Attributes
|
NQ03WAJ0561T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NQ03WAJ0561T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NQ03WAJ0561T5E
This table gives cross-reference parts and alternative options found for NQ03WAJ0561T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ03WAJ0561T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI0603560R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NQ03WAJ0561T5E vs CDI0603560R5%100PPM/KKP20 |
232270281561 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NQ03WAJ0561T5E vs 232270281561 |
CAR06J561CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NQ03WAJ0561T5E vs CAR06J561CT |
MR06X561JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NQ03WAJ0561T5E vs MR06X561JBL |
MR06X561JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NQ03WAJ0561T5E vs MR06X561JTL |
CRGCQ0603J560R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | NQ03WAJ0561T5E vs CRGCQ0603J560R |
232270260561 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NQ03WAJ0561T5E vs 232270260561 |
CR16-561-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | NQ03WAJ0561T5E vs CR16-561-JK |
CQA0603560R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NQ03WAJ0561T5E vs CQA0603560R-5%100PPM/KNP10 |
CQA0603560R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NQ03WAJ0561T5E vs CQA0603560R-5%100PPM/KNP5 |