Part Details for NPW-RSZ-TU-1 by DOMINANT Opto Technologies
Overview of NPW-RSZ-TU-1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPW-RSZ-TU-1
NPW-RSZ-TU-1 CAD Models
NPW-RSZ-TU-1 Part Data Attributes
|
NPW-RSZ-TU-1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
NPW-RSZ-TU-1
DOMINANT Opto Technologies
Single Color LED, White, T-1 3/4, 4.88mm, 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Package Description | 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 4.88 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.7 mm | |
Viewing Angle | 135 deg |