Part Details for NPRM334J100TBF by NIC Components Corp
Overview of NPRM334J100TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPRM334J100TBF
NPRM334J100TBF CAD Models
NPRM334J100TBF Part Data Attributes
|
NPRM334J100TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPRM334J100TBF
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NPRM334J100TBF
This table gives cross-reference parts and alternative options found for NPRM334J100TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPRM334J100TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PC2ARB334JAF | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM334J100TBF vs 6PC2ARB334JAF |
NPRM334J100TRF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPRM334J100TBF vs NPRM334J100TRF |
6PU2ARB334JAN | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM334J100TBF vs 6PU2ARB334JAN |
NPRM334J100TB | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NPRM334J100TBF vs NPRM334J100TB |
6PX2ARB334JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NPRM334J100TBF vs 6PX2ARB334JAN |
6PU2ARB334JAM | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM334J100TBF vs 6PU2ARB334JAM |
6PX2ARB334JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NPRM334J100TBF vs 6PX2ARB334JCS |
NPRM334J100TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NPRM334J100TBF vs NPRM334J100TR |
321.33-5-100 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NPRM334J100TBF vs 321.33-5-100 |
NPRM334J100TRF2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPRM334J100TBF vs NPRM334J100TRF2F |