There are no models available for this part yet.
Overview of NPRM333J100TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for NPRM333J100TBF by NIC Components Corp
Part Data Attributes for NPRM333J100TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NPRM333J100TBF
This table gives cross-reference parts and alternative options found for NPRM333J100TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPRM333J100TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPL333J2A | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NPRM333J100TBF vs PPL333J2A |
6PX2ARB333JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NPRM333J100TBF vs 6PX2ARB333JCS |
6PU2ARB333JRN | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM333J100TBF vs 6PU2ARB333JRN |
6PU2ARB333JAN | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM333J100TBF vs 6PU2ARB333JAN |
NPRM333J100TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NPRM333J100TBF vs NPRM333J100TR |
QYR2A333JRP1FD | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NPRM333J100TBF vs QYR2A333JRP1FD |
DPPN333J2A | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NPRM333J100TBF vs DPPN333J2A |
NPRM333J100TRF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPRM333J100TBF vs NPRM333J100TRF |
6PX2ARB333JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NPRM333J100TBF vs 6PX2ARB333JAN |