Part Details for NPRM154K630TB by NIC Components Corp
Overview of NPRM154K630TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPRM154K630TB
NPRM154K630TB CAD Models
NPRM154K630TB Part Data Attributes
|
NPRM154K630TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPRM154K630TB
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NPRM154K630TB
This table gives cross-reference parts and alternative options found for NPRM154K630TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPRM154K630TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPK154KY7 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NPRM154K630TB vs 630MPK154KY7 |
QXF2J154KRPT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NPRM154K630TB vs QXF2J154KRPT |
X321.15-10-630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NPRM154K630TB vs X321.15-10-630 |
6PC2JRB154KCS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM154K630TB vs 6PC2JRB154KCS |
630MPW154KHP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NPRM154K630TB vs 630MPW154KHP |
NPRM154K630TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NPRM154K630TB vs NPRM154K630TR |
NPRM154K630TRF2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPRM154K630TB vs NPRM154K630TRF2F |
EMPP154K2J | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NPRM154K630TB vs EMPP154K2J |
630MPW154KHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NPRM154K630TB vs 630MPW154KHPH7 |
630MPW154KHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NPRM154K630TB vs 630MPW154KHPW7 |