Part Details for NPRM154J250TBF by NIC Components Corp
Overview of NPRM154J250TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPRM154J250TBF
NPRM154J250TBF CAD Models
NPRM154J250TBF Part Data Attributes
|
NPRM154J250TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPRM154J250TBF
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NPRM154J250TBF
This table gives cross-reference parts and alternative options found for NPRM154J250TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPRM154J250TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X321.15-5-250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NPRM154J250TBF vs X321.15-5-250 |
PPS16R1505250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | NPRM154J250TBF vs PPS16R1505250 |
6PC2ERB154JAN | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM154J250TBF vs 6PC2ERB154JAN |
6PC2ERB154JAF | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM154J250TBF vs 6PC2ERB154JAF |
NPRM154J250TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NPRM154J250TBF vs NPRM154J250TR |
250MPW154JHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NPRM154J250TBF vs 250MPW154JHPW7 |
6PC2ERB154JCS | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NPRM154J250TBF vs 6PC2ERB154JCS |
NPRM154J250TRF2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPRM154J250TBF vs NPRM154J250TRF2F |
250MPW154JHPS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NPRM154J250TBF vs 250MPW154JHPS7 |
X324.15-5-250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NPRM154J250TBF vs X324.15-5-250 |