Part Details for NPPN132FFKS-RC by Sullins Connector Solutions
Overview of NPPN132FFKS-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPPN132FFKS-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6010-13-ND
|
DigiKey | CONN HDR 26POS 0.079 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3154 | Buy Now |
|
Future Electronics | 26 Position Total Dual Row 2 mm Pitch Surface Mount No Guide Post Female Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
Part Details for NPPN132FFKS-RC
NPPN132FFKS-RC CAD Models
NPPN132FFKS-RC Part Data Attributes
|
NPPN132FFKS-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN132FFKS-RC
Sullins Connector Solutions
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NPPN132FFKS-RC
This table gives cross-reference parts and alternative options found for NPPN132FFKS-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN132FFKS-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-113-02-G-D-554 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN132FFKS-RC vs ESQT-113-02-G-D-554 |
517.028.009.026.000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | NPPN132FFKS-RC vs 517.028.009.026.000 |
517.033.035.026.000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | NPPN132FFKS-RC vs 517.033.035.026.000 |
ESQT-113-02-M-D-310-001 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN132FFKS-RC vs ESQT-113-02-M-D-310-001 |
FFSD-13-S-25.47-01-N-RW | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | NPPN132FFKS-RC vs FFSD-13-S-25.47-01-N-RW |
71958-513J | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | NPPN132FFKS-RC vs 71958-513J |
1182V26J0T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | NPPN132FFKS-RC vs 1182V26J0T |
66431-026 | Board Connector, 26 Contact(s), 2 Row(s), Female | Amphenol FCi | NPPN132FFKS-RC vs 66431-026 |
ESQT-113-02-G-D-667 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN132FFKS-RC vs ESQT-113-02-G-D-667 |
95283-526 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | NPPN132FFKS-RC vs 95283-526 |