Part Details for NPP-301A-100AT by Amphenol Corporation
Results Overview of NPP-301A-100AT by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPP-301A-100AT Information
NPP-301A-100AT by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG301A/BIA | Rochester Electronics LLC | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BIA) | |
DG301A/BCA | Rochester Electronics LLC | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BCA) | |
DG301AAA | Rochester Electronics LLC | DG301AAA - CMOS Analog Switch |
Price & Stock for NPP-301A-100AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPP-301A-100AT
|
Avnet Americas | Pressure sensor, uncomp. - Tape and Reel (Alt: NPP-301A-100AT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel |
2000 |
|
$3.9673 / $5.2011 | Buy Now |
DISTI #
46M2631
|
Avnet Americas | Pressure sensor, uncomp. - Product that comes on tape, but is not reeled (Alt: 46M2631) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack |
549 Partner Stock |
|
$5.8200 / $6.6000 | Buy Now |
DISTI #
527-NPP-301A-100AT
|
Mouser Electronics | Board Mount Pressure Sensors 15 PSIA Non-Ported RoHS: Not Compliant | 1738 |
|
$5.1100 / $5.8500 | Buy Now |
DISTI #
NPP-301A-100AT
|
Avnet Abacus | - Tape and Reel (Alt: NPP-301A-100AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NPP-301A-100AT
|
Avnet Asia | Pressure sensor, uncomp. (Alt: NPP-301A-100AT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NPP-301A-100AT
NPP-301A-100AT CAD Models
NPP-301A-100AT Part Data Attributes
|
NPP-301A-100AT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPP-301A-100AT
Amphenol Corporation
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IT IS HAVING 0.20 PERCENT STATIC ACCURACY AND OFFSET 10 MV/V | |
Body Breadth | 4.1 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-80mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |