Part Details for NPO0603HTTD150J by KOA Speer Electronics Inc
Overview of NPO0603HTTD150J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPO0603HTTD150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0603 | 3530 |
|
$0.0144 / $0.0768 | Buy Now |
Part Details for NPO0603HTTD150J
NPO0603HTTD150J CAD Models
NPO0603HTTD150J Part Data Attributes
|
NPO0603HTTD150J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPO0603HTTD150J
KOA Speer Electronics Inc
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.035"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NPO0603HTTD150J
This table gives cross-reference parts and alternative options found for NPO0603HTTD150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPO0603HTTD150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
060320500150JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | NPO0603HTTD150J vs 060320500150JCB |
0603A150JAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NPO0603HTTD150J vs 0603A150JAXVD04 |
CEC14J15PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | EXXELIA Group | NPO0603HTTD150J vs CEC14J15PF5%50V |
CL10C150JB81PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | NPO0603HTTD150J vs CL10C150JB81PNF |
223857851525 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | YAGEO Corporation | NPO0603HTTD150J vs 223857851525 |
06035A150JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NPO0603HTTD150J vs 06035A150JAT1A |
0603M150J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | NPO0603HTTD150J vs 0603M150J500BT |
C0603HQN500-156JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NPO0603HTTD150J vs C0603HQN500-156JGP |
CGA3E2C0G1H150JT | Ceramic Capacitor, Ceramic | TDK Corporation | NPO0603HTTD150J vs CGA3E2C0G1H150JT |
U0603C150JCT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NPO0603HTTD150J vs U0603C150JCT |