Capacitors
NPO0402CTTEB471F
KOA Speer Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP

Overview of NPO0402CTTEB471F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Aerospace and Defense Transportation and Logistics Automotive

CAD Models for NPO0402CTTEB471F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPO0402CTTEB471F by KOA Speer Electronics Inc

NPO0402CTTEB471F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. NPO0402CTTEB471F
    KOA Speer Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for NPO0402CTTEB471F

This table gives cross-reference parts and alternative options found for NPO0402CTTEB471F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPO0402CTTEB471F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC0402NPO471F16TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp NPO0402CTTEB471F vs NMC0402NPO471F16TRPLPF
NPO0402CTTP471F Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NPO0402CTTEB471F vs NPO0402CTTP471F
NMC0402NPO471F16TRPLP CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00047uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp NPO0402CTTEB471F vs NMC0402NPO471F16TRPLP
HH15N471F160LB Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Hitano Enterprise Corp NPO0402CTTEB471F vs HH15N471F160LB
C1005NP0471FETS Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation NPO0402CTTEB471F vs C1005NP0471FETS
NPO0402CTTE471F Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP KOA Speer Electronics Inc NPO0402CTTEB471F vs NPO0402CTTE471F
NMC0402NPO471F16TRPLP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp NPO0402CTTEB471F vs NMC0402NPO471F16TRPLP3KF
MCHL02FTN160471 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP Viking Tech Corp NPO0402CTTEB471F vs MCHL02FTN160471
NMC-L0402NP0471F16F CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT NIC Components Corp NPO0402CTTEB471F vs NMC-L0402NP0471F16F
CTMCC0402FTN160471 CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies NPO0402CTTEB471F vs CTMCC0402FTN160471

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPO0402CTTEB471F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPO0402CTTEB471F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of NPO0402CTTEB471F would you like to use for your alert(s)?
  • Please alert me when NPO0402CTTEB471F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPO0402CTTEB471F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPO0402CTTEB471F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPO0402CTTEB471F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPO0402CTTEB471F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPO0402CTTEB471F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: