Part Details for NPIS65L680MTRF by NIC Components Corp
Overview of NPIS65L680MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS65L680MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS65L680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 20%, 900 mA, Shielded, 1 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NPIS65L680MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1579 | Buy Now |
|
Future Electronics | SHIELDED POWER INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1334 | Buy Now |
DISTI #
NPIS65L680MTRF
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 900 mA, Shielded, 1 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NPIS65L680MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS65L680MTRF
NPIS65L680MTRF CAD Models
NPIS65L680MTRF Part Data Attributes
|
NPIS65L680MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS65L680MTRF
NIC Components Corp
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 305 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIS65L680MTRF
This table gives cross-reference parts and alternative options found for NPIS65L680MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS65L680MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS65LS680MTRF | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT | NIC Components Corp | NPIS65L680MTRF vs NPIS65LS680MTRF |