Part Details for NPIS54LS4R7YTRF by NIC Components Corp
Overview of NPIS54LS4R7YTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS54LS4R7YTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9044
|
Newark | Inductor, 4.7Uh, Semishielded, 3A, Inductance:4.7µh, Rms Current (Irms):3A, Inductor Construction:Semishielded, Saturation Current (Isat):3.5A, Product Range:Npis_Ls Series, Inductor Case/Package:-, Dc Resistance Max:0.03Ohm Rohs Compliant: Yes |Nic Components NPIS54LS4R7YTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.1000 | Buy Now |
DISTI #
41AH9045
|
Newark | Inductor, 4.7Uh, Semishielded, 3A, Inductance:4.7µh, Rms Current (Irms):3A, Inductor Construction:Semishielded, Saturation Current (Isat):3.5A, Product Range:Npis_Ls Series, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Nic Components NPIS54LS4R7YTRF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
41AH9044
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 3A 2020 T/R - Product that comes on tape, but is not reeled (Alt: 41AH9044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1100 Partner Stock |
|
$0.3460 / $0.6460 | Buy Now |
DISTI #
NPIS54LS4R7YTRF
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 3A 2020 T/R - Tape and Reel (Alt: NPIS54LS4R7YTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
DISTI #
NPIS54LS4R7YTRF
|
Avnet Abacus | - Tape and Reel (Alt: NPIS54LS4R7YTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800453149
|
Chip1Stop | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 3A 30mOhm DCR 2020 T/R RoHS: Compliant | 430 |
|
$0.1090 / $0.1590 | Buy Now |
Part Details for NPIS54LS4R7YTRF
NPIS54LS4R7YTRF CAD Models
NPIS54LS4R7YTRF Part Data Attributes
|
NPIS54LS4R7YTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS54LS4R7YTRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |