Part Details for NPIS54LS1R5YTRF by NIC Components Corp
Overview of NPIS54LS1R5YTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS54LS1R5YTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9034
|
Newark | Inductor, 1.5Uh, Semishielded, 4.3A, Inductance:1.5µh, Rms Current (Irms):4.3A, Inductor Construction:Semishielded, Saturation Current (Isat):6.3A, Product Range:Npis_Ls Series, Power Inductor Case:5Mm X 5Mm X 4Mm Rohs Compliant: Yes |Nic Components NPIS54LS1R5YTRF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
41AH9035
|
Newark | Inductor, 1.5Uh, Semishielded, 4.3A, Inductance:1.5µh, Rms Current (Irms):4.3A, Inductor Construction:Semishielded, Saturation Current (Isat):6.3A, Product Range:Npis_Ls Series, Power Inductor Case:5Mm X 5Mm X 4Mm Rohs Compliant: Yes |Nic Components NPIS54LS1R5YTRF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1840 | Buy Now |
DISTI #
NPIS54LS1R5YTRF
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz 4.3A 2020 T/R - Tape and Reel (Alt: NPIS54LS1R5YTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1273 / $0.1422 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
DISTI #
32597649
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 4.3A 0.015Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 917 Package Multiple: 1 Date Code: 1624 | Americas - 1498 |
|
$0.1091 | Buy Now |
DISTI #
C1S527800246655
|
Chip1Stop | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 4.3A 15mOhm DCR 2020 T/R RoHS: Compliant | 1498 |
|
$0.1091 | Buy Now |
Part Details for NPIS54LS1R5YTRF
NPIS54LS1R5YTRF CAD Models
NPIS54LS1R5YTRF Part Data Attributes
|
NPIS54LS1R5YTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS54LS1R5YTRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |