Part Details for NPIM72PR68MTRF by NIC Components Corp
Overview of NPIM72PR68MTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for NPIM72PR68MTRF
NPIM72PR68MTRF CAD Models
NPIM72PR68MTRF Part Data Attributes
|
NPIM72PR68MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM72PR68MTRF
NIC Components Corp
General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2826 | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 0.0083 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16 A | |
Tolerance | 20% |