Logic
NPIC6C595BQ-Q100,1
Description: NPIC6C595-Q100 - Power logic 8-bit shift register; open-drain outputs@en-us QFN 16-Pin

Overview of NPIC6C595BQ-Q100,1 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for NPIC6C595BQ-Q100,1 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 85X1521
Newark Shift Register, 8Bit, Sipo/Siso, Dhvqfn, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dhvqfn, No. Of Rohs Compliant: Yes |Nexperia NPIC6C595BQ-Q100,1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # NPIC6C595BQ-Q100,1
Avnet Americas Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: NPIC6C595BQ-Q100,1) RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3708 Partner Stock
  • 1,024 $0.3616
  • 1,100 $0.3518
  • 2,100 $0.3420
  • 5,200 $0.3322
  • 11,000 $0.3225
  • 52,000 $0.3127
  • 110,000 $0.3029
$0.3029 / $0.3616 Buy Now
Rochester Electronics NPIC6C595 - Power logic 8-bit shift register, open-drain outputs RoHS: Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $0.3563
  • 25 $0.3492
  • 100 $0.3349
  • 500 $0.3207
  • 1,000 $0.3029
$0.3029 / $0.3563 Buy Now

CAD Models for NPIC6C595BQ-Q100,1 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NPIC6C595BQ-Q100,1 by Nexperia

NPIC6C595BQ-Q100,1
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16
Pin Count
16
Manufacturer Package Code
SOT763-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Count Direction
RIGHT
Family
NPIC
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
2.5 mm
Want to compare parts?
  1. NPIC6C595BQ-Q100,1
    Nexperia
    NPIC6C595-Q100 - Power logic 8-bit shift register; open-drain outputs@en-us QFN 16-Pin
    VS

Alternate Parts for NPIC6C595BQ-Q100,1

This table gives cross-reference parts and alternative options found for NPIC6C595BQ-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIC6C595BQ-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPIC6C595BQ,115 NPIC6C595 - Power logic 8-bit shift register; open-drain outputs@en-us QFN 16-Pin Nexperia NPIC6C595BQ-Q100,1 vs NPIC6C595BQ,115
Part Number Description Manufacturer Compare
NPIC6C595BQ,115 NPIC6C595 - Power logic 8-bit shift register; open-drain outputs@en-us QFN 16-Pin Nexperia NPIC6C595BQ-Q100,1 vs NPIC6C595BQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIC6C595BQ-Q100,1 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIC6C595BQ-Q100,1 by Nexperia

  • Please alert me when NPIC6C595BQ-Q100,1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIC6C595BQ-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIC6C595BQ-Q100,1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIC6C595BQ-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIC6C595BQ-Q100,1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIC6C595BQ-Q100,1 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: