There are no models available for this part yet.
Overview of NPI16W102MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NPI16W102MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI16W102MTRF
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 70 mA, Unshielded, 100 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W102MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 50005000 Factory Stock |
|
$0.3372 / $0.3770 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3190 | Buy Now | ||
DISTI #
6507451
|
Verical | Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.07A 13.8Ohm DCR T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.5333 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 2494 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | 1995 |
|
$0.2600 / $1.0000 | Buy Now | |||
DISTI #
NPI16W102MTRF
|
Avnet Abacus | Power Inductor (SMD), 1 mH, � 20%, 70 mA, Unshielded, 100 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W102MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800171494
|
Chip1Stop | Inductor Power Unshielded Wirewound 1mH 20% 100KHz 70mA 13.8Ohm DCR T/R RoHS: Compliant | 2500 |
|
$0.4750 | Buy Now |
CAD Models for NPI16W102MTRF by NIC Components Corp
Part Data Attributes for NPI16W102MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
2618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
36 Weeks
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
DC Resistance
|
13.8 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.07 A
|
Self Resonance Frequency
|
2 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for NPI16W102MTRF
This table gives cross-reference parts and alternative options found for NPI16W102MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI16W102MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0402T-102-M-T | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, CHIP, 0402 | Abracon Corporation | NPI16W102MTRF vs ASPI-0402T-102-M-T |
IDC2512ER102M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | NPI16W102MTRF vs IDC2512ER102M |
BPSL00070429102M00 | General Purpose Inductor, | Chilisin Electronics Corp | NPI16W102MTRF vs BPSL00070429102M00 |
IDC2512ER102M | General Fixed Inductor, 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NPI16W102MTRF vs IDC2512ER102M |
PM1608-102M-RC | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | NPI16W102MTRF vs PM1608-102M-RC |
SDO1608-102M-LF | General Purpose Inductor, 1000uH, 20%, 2618, | Coilmaster Electronics Co Ltd | NPI16W102MTRF vs SDO1608-102M-LF |
LMXN0705M102CTAS | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | NPI16W102MTRF vs LMXN0705M102CTAS |
SDR6603-102M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | NPI16W102MTRF vs SDR6603-102M |