Part Details for NPH10S4803I by XP Power
Overview of NPH10S4803I by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPH10S4803I
NPH10S4803I CAD Models
NPH10S4803I Part Data Attributes
|
NPH10S4803I
XP Power
Buy Now
Datasheet
|
Compare Parts:
NPH10S4803I
XP Power
Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , MODULE,4LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2.94 A | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Total Power Output-Max | 10 W |
Alternate Parts for NPH10S4803I
This table gives cross-reference parts and alternative options found for NPH10S4803I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPH10S4803I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPH10S4803IC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NPH10S4803I vs NPH10S4803IC |