Part Details for NPC470M10D6ATRF by NIC Components Corp
Overview of NPC470M10D6ATRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC470M10D6ATRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC470M10D6ATRF
|
Avnet Abacus | Aluminum Polymer Capacitor, 47uF, 10V, � 20%, 2917 [7343 Metric], SMD (Alt: NPC470M10D6ATRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPC470M10D6ATRF
NPC470M10D6ATRF CAD Models
NPC470M10D6ATRF Part Data Attributes
|
NPC470M10D6ATRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPC470M10D6ATRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for NPC470M10D6ATRF
This table gives cross-reference parts and alternative options found for NPC470M10D6ATRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC470M10D6ATRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPX470M10D6ATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | NPC470M10D6ATRF vs NSPX470M10D6ATRF |
EEFCX1A470R | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER | Panasonic Electronic Components | NPC470M10D6ATRF vs EEFCX1A470R |