Part Details for NP80N04DHE by NEC Electronics Group
Overview of NP80N04DHE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP80N04DHE-S12-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for NP80N04DHE
NP80N04DHE CAD Models
NP80N04DHE Part Data Attributes
|
NP80N04DHE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NP80N04DHE
NEC Electronics Group
Power Field-Effect Transistor, 80A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, TO-262, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 169 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NP80N04DHE
This table gives cross-reference parts and alternative options found for NP80N04DHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP80N04DHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP80N04DHE | 80A, 40V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, MP-25 FIN CUT, TO-262, 3 PIN | Renesas Electronics Corporation | NP80N04DHE vs NP80N04DHE |
H7N0401LD | 95A, 40V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | NP80N04DHE vs H7N0401LD |
2SK3432-S | Power Field-Effect Transistor, 83A I(D), 40V, 0.0069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN | NEC Electronics Group | NP80N04DHE vs 2SK3432-S |
2SK3431-S-AZ | Power Field-Effect Transistor, 83A I(D), 40V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN | NEC Electronics Group | NP80N04DHE vs 2SK3431-S-AZ |
2SK3432-S | 83A, 40V, 0.0069ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, MP-25 FIN CUT, 3 PIN | Renesas Electronics Corporation | NP80N04DHE vs 2SK3432-S |
2SK3432-S-AZ | Power Field-Effect Transistor, 83A I(D), 40V, 0.0069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN | NEC Electronics Group | NP80N04DHE vs 2SK3432-S-AZ |
2SK3431-S-AZ | 83 A, 40 V, 0.0089 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, MP-25 FIN CUT, 3 PIN | Renesas Electronics Corporation | NP80N04DHE vs 2SK3431-S-AZ |
2SK3070L | 75A, 40V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | NP80N04DHE vs 2SK3070L |
2SK3430-S | Power Field-Effect Transistor, 80A I(D), 40V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN | NEC Electronics Group | NP80N04DHE vs 2SK3430-S |
STB100NF04L-1 | 100A, 40V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | STMicroelectronics | NP80N04DHE vs STB100NF04L-1 |