NP5S15801CA22
Vishay Sfernice
Description: RESISTOR, METAL FILM, 0.5 W, 0.25 %, 25 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of NP5S15801CA22 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NP5S15801CA22 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NP5S15801CA22 by Vishay Sfernice

NP5S15801CA22
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRICISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
8.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC40101
Resistance
15800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
350 V
Want to compare parts?
  1. NP5S15801CA22
    Vishay Sfernice
    RESISTOR, METAL FILM, 0.5 W, 0.25 %, 25 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NP5S15801CA22

This table gives cross-reference parts and alternative options found for NP5S15801CA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP5S15801CA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC65LFD15K8CA Fixed Resistor, Metal Film, 0.5W, 15800ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors NP5S15801CA22 vs RC65LFD15K8CA
MF50TTC2515K8+/-0.25% RESISTOR, METAL FILM, 0.5W, 0.25%, 25ppm, 15800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE Precision Resistive Products Inc NP5S15801CA22 vs MF50TTC2515K8+/-0.25%
PR5-15.8KCI RESISTOR, METAL FILM, 0.5W, 0.25%, 25ppm, 15800ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components NP5S15801CA22 vs PR5-15.8KCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP5S15801CA22 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP5S15801CA22 by Vishay Sfernice

  • Please alert me when NP5S15801CA22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP5S15801CA22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP5S15801CA22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP5S15801CA22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP5S15801CA22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP5S15801CA22 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: