Part Details for NP36P06SLG-E2 by Renesas Electronics Corporation
Overview of NP36P06SLG-E2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP36P06SLG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape | |
NP36P06SLG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP36P06SLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for NP36P06SLG-E2
NP36P06SLG-E2 CAD Models
NP36P06SLG-E2 Part Data Attributes
|
NP36P06SLG-E2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP36P06SLG-E2
Renesas Electronics Corporation
TRANSISTOR,MOSFET,P-CHANNEL,60V V(BR)DSS,36A I(D),TO-252
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 36 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Surface Mount | YES |