Part Details for NP352-829-50 by Yamaichi Electronics Co Ltd
Overview of NP352-829-50 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NP352-829-50
NP352-829-50 CAD Models
NP352-829-50 Part Data Attributes
|
NP352-829-50
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP352-829-50
Yamaichi Electronics Co Ltd
IC Socket, BGA829, 829 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 2.441 inch | |
Body Length | 2.441 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA829 | |
Dielectric Withstanding Voltage | 100VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.039 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 829 | |
Operating Temperature-Max | 150 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |