NP2D106M12020SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of NP2D106M12020SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NP2D106M12020SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NP2D106M12020SS by Samwha Electronics

NP2D106M12020SS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.06 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
95 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. NP2D106M12020SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NP2D106M12020SS

This table gives cross-reference parts and alternative options found for NP2D106M12020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP2D106M12020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-LX100M200V10X9TRNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NP2D106M12020SS vs NRE-LX100M200V10X9TRNF
ESMG201ETC100MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NP2D106M12020SS vs ESMG201ETC100MJC5S
B43821B2106M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED TDK Corporation NP2D106M12020SS vs B43821B2106M012
B43821B2106M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED TDK Corporation NP2D106M12020SS vs B43821B2106M004
ESMG201ETA100MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NP2D106M12020SS vs ESMG201ETA100MJC5S
222204452109 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents NP2D106M12020SS vs 222204452109
1SD2DWB106MCS1012M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics NP2D106M12020SS vs 1SD2DWB106MCS1012M
227F100U200SP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc NP2D106M12020SS vs 227F100U200SP
200WA10MCA10X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NP2D106M12020SS vs 200WA10MCA10X9
ESMG201EFM100MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NP2D106M12020SS vs ESMG201EFM100MJC5S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP2D106M12020SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP2D106M12020SS by Samwha Electronics

  • Please alert me when NP2D106M12020SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP2D106M12020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP2D106M12020SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP2D106M12020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP2D106M12020SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP2D106M12020SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: