Part Details for NP291-07210-2-AC08904 by Yamaichi Electronics Co Ltd
Overview of NP291-07210-2-AC08904 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78207-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle. | |
10137807-21000LF | Amphenol Communications Solutions | HPCE CTB R/A HEADER 4HP8S | |
89007-2100LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body |
Part Details for NP291-07210-2-AC08904
NP291-07210-2-AC08904 CAD Models
NP291-07210-2-AC08904 Part Data Attributes
|
NP291-07210-2-AC08904
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP291-07210-2-AC08904
Yamaichi Electronics Co Ltd
IC Socket, BGA54, 54 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.335 inch | |
Body Length | 1.118 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA54 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.03 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 54 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |