Part Details for NP276-37206-AC03140 by Yamaichi Electronics Co Ltd
Overview of NP276-37206-AC03140 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-206ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 6 Position, 2.00mm (0.079in) Pitch, Vertical |
Part Details for NP276-37206-AC03140
NP276-37206-AC03140 CAD Models
NP276-37206-AC03140 Part Data Attributes
|
NP276-37206-AC03140
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP276-37206-AC03140
Yamaichi Electronics Co Ltd
IC Socket, BGA292, 292 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.945 inch | |
Body Depth | 0.752 inch | |
Body Length | 1.945 inch | |
Contact Configuration | 20X20 | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA292 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 292 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |